APEM Q6P1CXXB24E

LED signal light, 24 V (DC), blue, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6P1CXXB24E.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 90mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 1200mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Blue 90mcd Automotive 2-Pin
OmronA2A-4A
Switch Push Button N.O./N.C. SPDT Round Plunger 5A 250VAC 250VDC Momentary Panel Mount Solder
PUSHBUTTON SWITCH, SPDT, ON-(ON), 100 MA, 28V DC, SOLDER, ULP SERIES
Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray

Descriptions

Descriptions of APEM Q6P1CXXB24E provided by its distributors.

LED signal light, 24 V (DC), blue, 1.2 cd, Mounting Ø 6 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 6MM PROMINENT BRIGHT CHROME FIXED BLUE 24VDC SOLDER
Single Color LED, Blue, Diffused
LED Indicator 6mm Prominent 24VDC IP67
LED PNL IND BLUE DIFF 3MM SLDR
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Blue LED with Prominent Bezel style and Solder Lug Terminals . 24VDC Voltage
INDICATOR 24V 6MM PROMINENT BLU
Panel Mount Indicator, Led, 6Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:1.2Cd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:3.8V Rohs Compliant: Yes |APEM Inc. Q6P1CXXB24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc