APEM Q8P1BXXG24E

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
$ 8.546
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8P1BXXG24E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+91.72%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green Automotive 2-Pin
LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
KingbrightAPA3010CGCK-GX
Single-color LEDs; KINGBRIGHT; APA3010CGCK-GX; Green; 120 °; 2.1 V; SMD/SMT
KingbrightAPA1606CGCK
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of APEM Q8P1BXXG24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
Q Series Round with Domed Top 1 LED LED Panel Indicator 24V 20mA 100° 60mcd
APEM 8 mm Fixed Green panel mount LED with Black Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, Green, 2.2V; Led Color:Green; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q8P1BXXG24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc