APEM Q8F3BXXW12E

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
$ 12.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F3BXXW12E.

IHS

Datasheet7 pages3 years ago

Electro Sonic

Master Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Tri-Color Blue/Green/Red 460nm/515nm/645nm 4-Pin T-1 3/4 Bag
LED Uni-Color White 2-PinChip 0805(2012Metric) T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm Automotive 6-Pin PLCC T/R
Surface-Mount/Axial Led Lamp, white, water Clear, led-8D |Bivar SM1206UWC
LED SMD 1206 ULTRA WHITE 550MCD DIFFUSED LENS 30 DEG VIEWING ANGLE

Descriptions

Descriptions of APEM Q8F3BXXW12E provided by its distributors.

LED Panel Mount Indicator Uni-Color White 500mcd Automotive 2-Pin
FLUSHINDICATOR PMNT,8MM MOUNT SIZE, WHITE LED, LEADWIRES TERM,5 MM LAMP SIZE,12VDC
APEM 8 mm Fixed White panel mount LED with Black Chrome Flush Bezel Wires Terminals and IP67 Sealing Voltage is configured at 12 VDC .
INDIC FLUSH BLACK WHITE 12VDC,IP67; Mounting Hole Dia:8mm; LED Colour:White; Forward Current If:20mA; Forward Voltage:12VDC; Luminous Intensity:25mcd; Viewing Angle:100°; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc