APEM Q6F3BXXY24E

LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXY24E.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+3.70%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator
KingbrightWP2773YD
Single Color LED, Yellow, Diffused, 3.9mm
BivarR7YD
LED THRU-HOLE 2X7MM RECT YELLOW 590NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
KingbrightAM23YD-F
Yellow 3 x 1.3 x 1.05 mm 140° Water Clear 8 mcd 2.1 V LED Lamp SMT - SOT-23-3

Descriptions

Descriptions of APEM Q6F3BXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
Single Color LED, Yellow, Diffused
6MM FLUSH BLACK CHR LED WIRES, YEL 24VDC
LED Indicator 6mm Flush 24VDC IP67
LED PNL IND YELLOW DIFF 3MM LDS
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Yellow LED with Flush Bezel style and Wires Terminals . 24VDC Voltage
Panel Indicator, 6Mm, Yellow, 24Vdc; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:6Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F3BXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc