APEM Q6F3BXXY12E

Q Series Round with Flat Top 1 LED LED Panel Indicator 21mm 12V 20mA 8mcd
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXY12E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-3.90%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yellow 7.3 x 2.36 mm 100° 8 mcd Diffused 2.1 V Rectangular Circuit Board Indicator
KingbrightWP2773YD
Single Color LED, Yellow, Diffused, 3.9mm
BivarR7YD
LED THRU-HOLE 2X7MM RECT YELLOW 590NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of APEM Q6F3BXXY12E provided by its distributors.

Q Series Round with Flat Top 1 LED LED Panel Indicator 21mm 12V 20mA 8mcd
Single Color LED, Yellow, Diffused
6MM FLUSH BLACK CHR LED WIRES, YEL 12VDC
LED Indicator 6mm Flush 12VDC IP67
LED PNL IND YELLOW DIFF 3MM LDS
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Yellow LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Yellow, 12Vdc; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Packaging:Each; Product Range:- Rohs Compliant: Yes |APEM Inc. Q6F3BXXY12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc