APEM Q6F3BXXW12E

Flushindicator Pmnt, 6MM Mount Size, White Led, Leadwires Term, 3 Mm Lamp Size, 12VDC
$ 10.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXW12E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
LED Tri-Color Blue/Green/Red 4-Pin PLCC T/R
LED GREEN DIFFUSED 0603 SMD / Green 573nm LED Indication - Discrete 2V 0603 (1608 Metric)
LED RGB 4PLCC SMD
LED YELLOW DIFFUSED 0603 SMD / Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric)
SML-LX0603UWD-TR WHITE LED, 1613 (0605) DIFFUSED, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of APEM Q6F3BXXW12E provided by its distributors.

FLUSHINDICATOR PMNT,6MM MOUNT SIZE, WHITE LED, LEADWIRES TERM,3 MM LAMP SIZE,12VDC
Led Panel Mount Indicator, Black Chrome Bezel, White, 6 Mm, 12 Vdc, 20 Ma, 15 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F3BXXW12E
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light White LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
INDIC LED FLUSH 6MM WHT 12VDC,IP67; LED Colour: White; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 15mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc