APEM Q6F3BXXG12E

Flushindicator Pmnt 6MM Mount Size Green Led Leadwires Term 3 Mm Lamp Size 12VDC
$ 9.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3BXXG12E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-13.67%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, 7.112mm
BivarR7GD
LED THROUGH HOLE 2X7MM RECT GREEN 568NM 8MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
OBS - Obsolete PCN # 327 - LAST TIME BUY DATE 01/01/14 Not available for Resale
Single Color LED, Green, Diffused, T-1, 3mm
LED AMBER 20 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 610 NM 110 DEG GAASP
KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm

Descriptions

Descriptions of APEM Q6F3BXXG12E provided by its distributors.

FLUSHINDICATOR PMNT 6MM MOUNT SIZE GREEN LED LEADWIRES TERM 3 MM LAMP SIZE 12VDC
LED Panel Mount Indicator Uni-Color Green 8mcd 2-Pin
APEM 6mm Panel Mount Black Chrome Bezel with Fixed Light Green LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
Panel Indicator, 6Mm, Green, 12Vdc; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:12Mcd; Ip/Nema Rating:Ip67; Product Range:Q6 Series Rohs Compliant: Yes |APEM Inc. Q6F3BXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc