APEM Q22P1CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 60mcd Automotive 2-Pin
$ 22.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1CXXY24E.

IHS

Datasheet9 pages7 years ago

Newark

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 SERIES

Descriptions

Descriptions of APEM Q22P1CXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 60mcd Automotive 2-Pin
LED INDICATOR SEALED 22MM METAL PROMINENT BRIGHT CHROME FIXED YLLW 24VDC SOLDER
APEM 22 mm Fixed Yellow panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 22Mm, Yellow, 5.9V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:5.9Vrohs Compliant: Yes |APEM Inc. Q22P1CXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc