APEM Q16P1CXXY24E

LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
$ 16.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXY24E.

IHS

Datasheet8 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-73.53%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 SERIES

Descriptions

Descriptions of APEM Q16P1CXXY24E provided by its distributors.

LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED YLLW 24VDC SOLDER
Panel Mount Indicator, Led, 16Mm, Yellow, 2.1V; Led Color:Yellow; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:30Mcd; Forward Voltage:2.1V; Supply Voltage:24V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q16P1CXXY24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc