APEM Q22P1CXXY12E

LED Panel Mount Indicator Uni-Color Yellow 60mcd Automotive 2-Pin
$ 18.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22P1CXXY12E.

IHS

Datasheet9 pages7 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 30mcd Automotive 2-Pin
LED signal light, 24 V (DC), yellow, 50 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Pushbutton Switch, SPDT, Momentary, 6A, 24VDC, Quick Connect Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-ON, 125V AC/24V DC, QC 0.110", P16 SERIES

Descriptions

Descriptions of APEM Q22P1CXXY12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 60mcd Automotive 2-Pin
LED INDICATOR SEALED 22MM METAL PROMINENT BRIGHT CHROME FIXED YLLW 12VDC SOLDER
APEM 22 mm Fixed Yellow panel mount LED with Bright Chrome Prominent Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 12 VDC .
Panel Mount Indicator, Led, 22Mm, Yellow, 5.9V; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:22Mm; Forward Current If:40Ma; Luminous Intensity:60Mcd; Ip/Nema Rating:Ip67; Forward Voltage:5.9V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q22P1CXXY12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc