APEM Q14P1CXXY12E

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
$ 7.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXY12E.

IHS

Datasheet7 pages6 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-29.20%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED signal light, 24 V (DC), yellow, 4 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Yellow 4mcd Automotive 2-Pin
Industrial Panel Mount Indicators / Switch Indicators 24VAC/DC LMP RND RED IP65
LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1

Descriptions

Descriptions of APEM Q14P1CXXY12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
APEM Q14P1CXXY12E 14mm LED Panel Indicator Yellow 12V DC Prominent Chrome Bezel
Led Panel Indicator, 14Mm, Yel, 12Vdc; Led Color:Yellow; Operating Voltage:12Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:50Mcd; Ip/Nema Rating:Ip67; Product Range:Q14 Series Rohs Compliant: Yes |APEM Inc. Q14P1CXXY12E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 50 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Yellow

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc