APEM Q16P1BXXG24E

APEM Q16P1BXXG24E 16mm LED Panel Indicator Green 24V DC Prom Black Chrome Bezel
$ 11.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1BXXG24E.

IHS

Datasheet8 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.71%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 5mcd Automotive 2-Pin
LED signal light, 24 V (DC), green, 5 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect

Descriptions

Descriptions of APEM Q16P1BXXG24E provided by its distributors.

APEM Q16P1BXXG24E 16mm LED Panel Indicator Green 24V DC Prom Black Chrome Bezel
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
LED INDICATOR SEALED 16MM METAL PROMINENT BLK CHROME FIXED GREEN 24VDC SOLDER
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc