APEM Q16P1CXXG24E

LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
$ 11.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1CXXG24E.

IHS

Datasheet8 pages6 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.78%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect
Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount
NKK SwitchesLB02KW01-5F-JF
ACCESSORY, INDICATOR, ROUND, BLACK HOUSING, GREEN LED,2V, CLEAR CAP/GREEN FILTER, QC

Descriptions

Descriptions of APEM Q16P1CXXG24E provided by its distributors.

LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
LED INDICATOR SEALED 16MM METAL PROMINENT BRIGHT CHROME FIXED GREN 24VDC SOLDER
LED Panel Mount Indicator Uni-Color Green 40mcd 2-Pin
Panel Mount Indicator, Led, 16Mm, Green, 2.2V; Led Color:Green; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Forward Voltage:2.2V; Supply Voltage:24V; Viewing Angle:100° Rohs Compliant: Yes |APEM Inc. Q16P1CXXG24E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 60 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc