APEM Q16F1BXXG12E

LED Panel Mount Indicator Uni-Color Green 5mcd 2-Pin
$ 16.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16F1BXXG12E.

IHS

Datasheet8 pages6 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 40mcd Automotive 2-Pin
Illuminated Pushbutton Switches Illuminated Power SPST 16A 250V
LED signal light, 24 V (DC), green, 60 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1
Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect
Pushbutton Switch, DPST, Off-on, Latched, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of APEM Q16F1BXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 5mcd 2-Pin
LED INDICATOR SEALED 16MM METAL FLUSH BLACK CHROME FIXED GREEN 12VDC SOLDER
Single Color LED, Green, Diffused
16mm flush black bezel IP67 sealed GREEN 12V
LED PNL IND GRN DIFF 10MM QUICK
Panel Mount Indicator, Led, 16Mm, Green, 2.2V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:5Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.2V Rohs Compliant: Yes |APEM Inc. Q16F1BXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc