APEM PT65126

Switch DIP N.O./N.C. SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65126.

IHS

Datasheet4 pages20 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+1.84%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD08AV
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP8T 8 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Switch DIP N.O./N.C. SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Switch DIP SP8T 8 Spindle 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM PT65126 provided by its distributors.

Switch DIP N.O./N.C. SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
DIP Coded Rotary; Octal; Code 26; Arrow Slot
8 10000Cycles 150mA DIP 10mm*6.5mm
Rotary Coded Switch, 8 Positions, Binary Coded Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight
Rotary Switch, 0.15A, 24Vdc, Solder; No. Of Switch Positions:8 Position; No. Of Poles:1 Pole; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:Pt65 Series; Illumination:Non Illuminated Rohs Compliant: Yes |APEM Inc. PT65126

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc