APEM MTG82AD2

Switch Toggle ON OFF Mom SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 49.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM MTG82AD2.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5632A9
Switch Toggle ON Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesDC100-PB-B
Switch Toggle ON OFF ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
NKK SwitchesM2012K1S1W01-A
Switch Toggle ON None ON SPDT Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012K2S1W01-H
SWITCH TOGGLE SPDT 6A 125V

Descriptions

Descriptions of APEM MTG82AD2 provided by its distributors.

Switch Toggle ON OFF Mom SPDT Rocker Button Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH IP51 SPDT ON-OFF-(ON), 100 MA@ 30 V DC, 6 A@ 125 V AC, PANEL MOUNT
Toggle Switch, SPDT, On-off-(on), Alternate, 4A, 30VDC, Solder Terminal, Toggle Actuator, Panel Mount-threaded
On-Off-Mom Matte Black (std) Switch with Solder Lug Terminals and Black Actuator
Slide Switch, Panel, 6 A, 250 V Rohs Compliant: Yes |APEM Inc. MTG82AD2
SWITCH, SELECTOR, ON-OFF-MOMSP; Actuator Style:Thumbwheel; Switch Operation:(On)-Off-On; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; Contact Current Max:6A; Switch Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Actuator Type:Curved; Colour:Black; Switch Operation:ON-OFF-MOM

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc