Carling Technologies DC100-PB-B

Switch Toggle ON OFF ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
$ 3.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies DC100-PB-B.

Master Electronics

Datasheet1 page28 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.81%

Related Parts

Switch Toggle ON ON SPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Carling TechnologiesDA100-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Carling TechnologiesDA100-BB-B
Switch Toggle ON None OFF SPST Bat Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Carling TechnologiesDB100-PB-B
Switch Toggle ON None ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG13AH
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of Carling Technologies DC100-PB-B provided by its distributors.

Switch Toggle ON OFF ON SPDT Paddle Toggle Solder Lug 10A 250VAC Panel Mount with Threads
Switch 250V(AC) On-Off-On 125V 5A 17.45mm Solder Mount Panel Mount 25.4mm L × 51.51mm H
Switch,Toggle,SPDT,ON-OFF-ON,Blck Paddle Actuator,5A-250VAC, 10A-125VAC, 1/2 H.P | Carling Technologies DC100-PB-B
SWITCH, TOGGLE, SPDT, 10A, 250V
SWITCH, TOGGLE, SPDT, 10A, 250V; Contact; SWITCH, TOGGLE, SPDT, 10A, 250V; Contact Configuration:SPST; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:10A; Switch Terminals:Solder; Actuator Style:Paddle; Circuitry:SPST; Contact Current AC Max:10A
Toggle Switch; Contact Configuration:Spst; Switch Operation:On-Off-On; Circuitry:Spst; Current Rating:10A; Features:Paddle Actuator; Leaded Process Compatible:No; Mounting Type:Pcb; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Carling Technologies DC100-PB-B.

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC100-PB-B.