APEM JD7510A

Switch Key Lock SPDT 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comJD7510A913Bulk
North Star MicroNS-JD7510AContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM JD7510A.

Master Electronics

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

C&K ComponentsY1011U2C203NBE
Keylock Switch, 2 Positions, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsYF01132C803NB
Switch Key Lock SPDT 90° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
NKK SwitchesSK12BAW01
NKK SWITCHES SK12BAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
NKK SwitchesCKL12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesSK12AAW01
NKK SWITCHES SK12AAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V

Descriptions

Descriptions of APEM JD7510A provided by its distributors.

Switch Key Lock SPDT 45° Flat Key 4A 250VAC Solder Lug Panel Mount
Switch, Key Lock, Spst, 4A, 250V; Contacto, Configuración:Spst; Interruptor, Operación:(Encendido); Ángulo De Tiro:45°; No. Of Switch Positions:1 Posiciones; Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:- |Apem JD7510A
SWITCH, KEY LOCK, SPST, 4A, 250V; Contac; SWITCH, KEY LOCK, SPST, 4A, 250V; Contact Configuration:SPST; Switch Operation:(On); Angle of Throw:45°; Actuator Style:Flat; No. of Switch Positions:1; Contact Voltage AC Nom:250V; Contact Current Max:4A; Circuitry:SPST

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • JD-7510A