APEM IRR3F462

Push Button Switch, IP67, Spst-no, Panel Mount, Momentary
$ 38.005
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRR3F462.

Farnell

Datasheet7 pages8 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+5.29%

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP4D200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded
C&K ComponentsAP2E200TWBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IRR3F462 provided by its distributors.

PUSH BUTTON SWITCH, IP67, SPST-NO, PANEL MOUNT, MOMENTARY
PUSHBUTTON SWITCH FD DBLE ICON
Switch, No, Round, Red, Ip67; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:48V; Contact Current Max:200Ma; Switch Terminals:Wire Leaded; Product Range:Ir Series; Rohs Compliant: Yes |APEM Inc. IRR3F462

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc