Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM IPR3FAD3

Switch, P/b, Sealed, Spst-no, Off-mom, Non-illum, Rnd, Grn Actuator, 0.5A, 48VAC/DC, Wire
$ 25.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3FAD3.

Farnell

Datasheet8 pages19 years ago

element14 APAC

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.16%

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Wire Lead

Descriptions

Descriptions of APEM IPR3FAD3 provided by its distributors.

SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,0.5A,48VAC/DC, WIRE
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
APEM IPR3FAD3 IP Series Pushbutton 28V DC 5A 1x Off/(On) momentary IP69K
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Green Rohs Compliant: Yes |APEM Inc. IPR3FAD3
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Green / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPR3FAD-3