APEM IRR3F422

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Wire Terminal, Panel Mount-threaded
$ 24.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRR3F422.

IHS

Datasheet19 pages10 years ago

TME

element14 APAC

Inventory History

3 month trend:
-3.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM IRR3F422 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Wire Terminal, Panel Mount-threaded
APEM IRR3F422 Pushbutton Switch, SPST, Off-(On), 250 V, 48 V, 200 mA, Wire Leaded
Switch Push Button N.O. SPST Curved Round Button 0.2A 250VAC 48VDC Momentary Contact Panel Mount Wire Lead
Switch, No, Round, Black, Ip67; Switch Operation:Momentary; Contact Configuration:Spst-No; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:48V; Contact Current Max:200Ma; Switch Terminals:Wire Leaded; Product Range:Ir Series; Rohs Compliant: Yes |APEM Inc. IRR3F422
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA / Contact Voltage = 48 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Protection Rating = IP67 / Series = IR / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc