APEM IRR1S422L0S

Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount-threaded
$ 39.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRR1S422L0S.

Electro Sonic

Datasheet19 pages15 years ago

Newark

Inventory History

3 month trend:
-3.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, RND, BLK ACT, SUPER RED LED,0.5A,48VAC/DC, SLDR
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD2L0S

Descriptions

Descriptions of APEM IRR1S422L0S provided by its distributors.

Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button OFF ON SPST Curved Round Button 0.1A 48VDC Latching Panel Mount Solder Lug
Curved Round Button Latching SPST -16.2 200000Cycles 48V 200000Cycles 200mA , 27.7mm
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration: SPST; Switch Operation: (On); IP Rating: IP67; Contact Voltage DC Nom: 48V; Contact Voltage AC Nom: 250V; Contact Current Max: 200mA; Actuator Style: Round-Flush
Switch, Industrial Pushbutton, 16Mm; Product Range:Ir Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Voltage Vdc:24Vrohs Compliant: Yes |APEM Inc. IRR1S422L0S

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc