APEM IPR1SAD3

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR1SAD3
$ 17.603
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR1SAD3.

Master Electronics

Datasheet4 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.36%

Related Parts

Pushbutton Switch, SPST, Off-on, Latched, 4A, 12VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug
C&K Components8531SZGE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K Components8533MZGE2
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded

Descriptions

Descriptions of APEM IPR1SAD3 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPR1SAD3
APEM IPR1SAD3 IP Series Pushbutton switch 12V DC 4A On/Off latch IP67
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Panel Mount Solder Lug Automotive
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = ON-OFF / Contact Current = 2 A @ AC / Contact Current = 4 A @ DC / Contact Voltage = 12 VDC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Green / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc