APEM GH39Y010001

Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/Through Hole
$ 6.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM GH39Y010001.

IHS

Datasheet5 pages25 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Slide ON ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
Switch, Spdt, Maintained, 3A, 30Vdc, Through Hole-Straight
E-Switch500ASSP1M6QE
Switch Slide ON None ON SPDT Side Slide 3A 250VAC 28VDC PC Pins Bracket Mount/Through Hole
Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Thru-Hole
E-Switch500ASSP1M2QE
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 28VDC PC Pins Thru-Hole
Switch Slide ON None ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole

Descriptions

Descriptions of APEM GH39Y010001 provided by its distributors.

Switch Slide ON OFF ON SPDT Top Slide 3A 250VAC 30VDC PC Pins Bracket Mount/Through Hole
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
APEM Single Pole On Off On Slid Switch with 5.1mm High Actuator and Straight PC with short bracket Terminals and Silver contacts. Standard model Epoxy sealed
Switch, Slide, Spdt, 4A, 250V, Thd; Contact Configuration:Spdt; Switch Operation:On-Off-On; Switch Mounting:Through Hole; Product Range:G Series; Contact Current Max:4A; Contact Voltage Ac Max:250V; Contact Voltage Dc Max:30V Rohs Compliant: Yes |APEM Inc. GH39Y010001

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc