Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM DMR08TTR

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
$ 1.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DMR08TTR.

IHS

Datasheet2 pages21 years ago

Master Electronics

Inventory History

3 month trend:
+36.47%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.296
$ 1.195
$ 1.195
Stock
39,570
27,939
27,939
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
24 V
24 V
24 V
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Grayhill90HBW08PT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Grayhill90HBW08PRT
Switch DIP ON OFF SPST 8 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R
C&K ComponentsSD08H0SK
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
TE Connectivity1-1825058-9
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
TE Connectivity4-1825059-2
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
TE Connectivity4-1825059-1
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube

Descriptions

Descriptions of APEM DMR08TTR provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
SLIDE SWITCH, SPST, 8 POSITIONS, FLUSH, SURFACE MOUNT, 25MA, 24VDC, GULL WING
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
APEM 8 Position Recessed SPST STANDARD DIP Surface Mount with SMT Surface Mount Terminals and Dual in-line .100" x .300" spacing

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMR-08TT/R
  • DMR-08TTR
  • DMR08T/TR
  • DMR08TT/R