Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825058-9

Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825058-9.

IHS

Datasheet5 pages2 years ago

HQonline

Upverter

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+1.93%

CAD Models

Download TE Connectivity 1-1825058-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-1825059-2
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
TE Connectivity4-1825059-1
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
TE Connectivity / AMP2-1825059-5
Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1825058-9 provided by its distributors.

Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount
DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA
AD Series 8 Position SPST Extended Slide Non Sealed 2.54 mm Pitch SMT DIP Switch
Dip/Sip Sw 8Circuits Slide Surface Mount; |Alcoswitch Te Connectivity 1-1825058-9.
8-bit SPST 24V 100mA Black Flat Toggle, Raised Style DIP Switches ROHS
Slide Dip 8 Switch SPST Latched 0.1A
DIP SW/SIP SW SWITCH DIP SPST EXT ACT 8POS SMD
ADE08S04=DIP SWTCH,EXT,SMT-GW; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:SMD; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:100mA; Product Range:ADE Series;
ADE08S04=DIP SWTCH,EXT,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825058-9 | Internal Number: 1-1825058-9 | Alias Number: ADE08S04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825058-9 .
  • 1-1825058-9.