Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1825059-1

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1825059-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages4 years ago

Upverter

Sager Electronics

IHS

TE Connectivity

Inventory History

3 month trend:
-9.44%

CAD Models

Download TE Connectivity 4-1825059-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825058-9
Switch DIP ON OFF SPST 8 Extended Slide 0.1A 24VDC Gull Wing 2.54mm SMD
TE Connectivity2-1571999-7
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 2.54mm SMD Box/Tube
TE Connectivity3-1825059-0
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
CTS Components219-8MST
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-8LPSTR
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R
CTS Components219-8MSTR
Switch DIP ON OFF SPST 8 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 4-1825059-1 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, Solder Terminal, Surface Mount-straight
DIP / SIP Switch, 8 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA
DIP Switches / SIP Switches SPST 8P FLUSH SLIDE SMT DIP SWITCH
ALCOSWITCH, DIP SWITCH, SMT, SPST,8 POS, FLUSH SLIDE, 4-1825059-1
AD Series 8 Position SPST Flush Slide Sealed 2.54 mm Pitch SMT DIP Switch
8 DIP-8 welding mounting,SMD mount,Through hole mounting
No. Of Circuits:8Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Adf-Smt Series Rohs Compliant: Yes |Te Connectivity ADF08ST04.
ADF08ST04=DIP SWT,FLUSH,SMT-GW DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: Yes DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 4-1825059-1 | Internal Number: 4-1825059-1 | Alias Number: ADF08ST04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1825059-1.
  • ADF-08ST04
  • ADF08ST04
  • ADF08ST04.