APEM AV1630C940K

Switch Push Button N.O. SPST Round Button 0.2A 48VDC Momentary Contact Screw Panel Mount
$ 49.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV1630C940K.

Newark

Datasheet3 pages9 years ago
Datasheet5 pages8 years ago

Master Electronics

Inventory History

3 month trend:
-46.26%

Related Parts

Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Flat Round Button 2A 48VDC Momentary Panel Mount Screw
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of APEM AV1630C940K provided by its distributors.

Switch Push Button N.O. SPST Round Button 0.2A 48VDC Momentary Contact Screw Panel Mount
Apem 16 mm Normally Open Momentary Curved actuator Anti Vandal Push Button Switch with Stainless steel Material and IP65 Selaing .
VANDAL RESISTANT SW, SPST-NO, 0.2A/48VDC; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Screw; Con
Product Range:Av Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural; Contact Current Ac Max:-; Contact Voltage Vac:- Rohs Compliant: Yes |APEM Inc. AV1630C940K

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc