APEM AV0830C900

Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Momentary Contact Panel Mount Screw
$ 35.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV0830C900.

IHS

Datasheet32 pages14 years ago

Newark

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2011-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of APEM AV0830C900 provided by its distributors.

Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Momentary Contact Panel Mount Screw
Apem 16 mm Normally Open Momentary Curved actuator + chamfer Anti Vandal Push Button Switch with Nickel plated brass Material and No Sealing .
PUSHBUTTON, METAL, CHAMFER, 16MM; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Screw; Contact Cur
Vandal Resistant Sw, Spst, 48Vdc, Panel; Product Range:Av Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator/Cap Colour:Natural Rohs Compliant: Yes |APEM Inc. AV0830C900

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc