Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM AV0630C940K

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded

$ 38.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV0630C940K.

Master Electronics

Datasheet3 pages10 years ago

Newark

Inventory History

3 month trend:
-40.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2024-07-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Switch Push Button N.O. SPST Flat Round Button 2A 48VDC Momentary Panel Mount Screw
Switch Push Button N.O. SPST Curved Round Button 2A 48VDC Momentary Contact Panel Mount Screw

Descriptions

Descriptions of APEM AV0630C940K provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded
Anti-Vandal Security Pushbutton Switch
VANDAL RESISTANT SW, SPST-NO, 0.2A/48VDC
APEM silver button switch, panel mount, Instantaneous operation, Panel opening diameter16.2mm, No indicator light, SPST
APEM AV Serisi 16mm Kısa Gövde NO Yaylı Button
Apem 16 mm Normally Open Momentary Flat actuator Anti Vandal Push Button Switch with Stainless steel Material and IP65 Selaing .
VANDAL RESISTANT SW, SPST-NO, 0.2A/48VDC; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV Series; Switch Operation: Off-(On); Illumination Colour: Non-illuminated; Switch Terminals: Screw; Contact Current Max: 200mA; Contact Voltage AC Max: -; Operating Force: -; Contact Voltage DC Max: 48V; SVHC: No SVHC (15-Jan-2018); Contact Current DC Max: 200mA; Contact Voltage VDC: 48V; IP Rating: IP65; Panel Cutout Diameter: 16.2mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc