APEM AV044746A200

Pushbutton Switch, straight, dpdt, on-On Rohs Compliant: Yes |APEM Inc. AV044746A200
$ 66.094
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV044746A200.

IHS

Datasheet1 page25 years ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

E-SwitchP227EE2B20B
P227 Series DPDT Latching Solder Lug Panel Mount Power Pushbutton Switch
E-SwitchTL2230OAF140
PUSHBUTTON SWITCH, DPDT, ON-(ON), 100 MA, 30V DC, PC PIN, TL2230 SERIES
E-SwitchPBH2UEENAGX
Switch Push Button N.O./N.C. DPDT Square Button 0.1A 30VDC Latching PC Pins Thru-Hole

Descriptions

Descriptions of APEM AV044746A200 provided by its distributors.

Pushbutton Switch, straight, dpdt, on-On Rohs Compliant: Yes |APEM Inc. AV044746A200
Pushbutton Switch, DPDT, On-on, Alternate, 0.025A, 25VDC
SWITCH, P/B, VANDAL RESISTANT, DPDT, ON-ON, ROUND, IP54,6A,125VAC,22MM, SOLDER/QC
Switch Push Button ON ON DPDT Curved Round Button 6A 250VAC 24VDC Alternate Contact Panel Mount Quick Connect/Solder Lug
Pushbutton Switch, Vandal Proof Dimensions ø x H: 25 x 45 mm Temperature range: -20 ... +55 °C Contact material: Ag Contacts: 2 Change-Over (CO) Housing Material: Brass (CuZn) / Chromium-Plated Illumination: No Protection rating: IP65 Switching type: Momentary Function Termination type: Blade Terminal 2.8 x 0.5 mm Flush-mounted ø: 22.2 mm Rated voltage: 250 VAC / 24 VDC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc