APEM AV021003C900E

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
$ 52.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV021003C900E.

IHS

Datasheet2 pages25 years ago

Inventory History

3 month trend:
-14.93%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

E-SwitchPV5S64016
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64018
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPR144C1900
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND RED ACTUATOR,16A,125VAC,.250" QC
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ
SWITCH PUSHBUTTON SPDT 3A 12V
NKK SwitchesKB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 1A, 250V

Descriptions

Descriptions of APEM AV021003C900E provided by its distributors.

Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Anti-Vandal Security Pushbutton Switch
Round Curved Button Momentary Contact SP 1000000Cycles 10000Cycles
APEM AV021003C900E Push Button Switch
Contact Voltage = 48 VDC / Actuator Type = Pushbutton / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Series = AV / Switch Material = PBT / Protection Rating = IP65 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc