E-Switch PV5S64016

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
$ 3.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV5S64016.

IHS

Datasheet4 pages4 years ago

Future Electronics

Factory Futures

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch PV5S64016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64019
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64012
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON), DOMED WHITE ACTUATOR, 2A, 36VDC, PV5 SERIES

Descriptions

Descriptions of E-Switch PV5S64016 provided by its distributors.

Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
ANTI-VANDAL SWITCH, SPST, OFF-(ON), 2A, 36V DC, SCREW, IP65, PV5 SERIES
round head,circular,PUSHBUTTON shut-Instantaneous SPST-NO circular-diameter12.00 1000000Cycles 36V 200000Cycles 2A(DC) threaded mounting,panel mount
VANDAL RESISTANT SW, SPST, 2A, 36VDC; Pr; VANDAL RESISTANT SW, SPST, 2A, 36VDC; Product Range:PV5 Series; Panel Cutout Diameter:12mm; Contact Configuration:SPST; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Domed; Actuator / Cap Colour:Yellow; IP Rating:IP65

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG