APEM 5647MA

Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 18.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5647MA.

Electro Sonic

Datasheet17 pages8 years ago

Inventory History

3 month trend:
-9.27%

Related Parts

APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2023SS4W01
SWITCH, TOGGLE, DPDT, ON-OFF-ON,.413" BAT ACTUATOR, NO CAP,6A,125VAC, SOLDER
C&K Components7201K2ZQE
Toggle Switch, 7000 Series, Dpdt, On-None-On, Panel, 5 A, 250 V Rohs Compliant: Yes
C&K Components7201SYZQE
Switch Toggle ON None ON DPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5647MA provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM 5647MA Toggle Switch DPDT On-Off-On 250V 3A
Toggle Switch, Dpdt, 4A, 30Vdc; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:5000M Series; Switch Mounting:Panel Mount; Contact Current Max:4A; Contact Voltage Ac Nom:- Rohs Compliant: Yes |APEM Inc. 5647MA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc