APEM 3648NF/2

Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3648NF/2
$ 30.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 3648NF/2.

IHS

Datasheet3 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
NKK SwitchesS425
Toggle Switch, DPDT, On-(on), Momentary, Solder Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS428
SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACTUATOR,15A,125VAC, SOLDER
APEM649H/2
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 3648NF/2 provided by its distributors.

Toggle Switch 3600Nf 12A 28Vdc Rohs Compliant: Yes |APEM Inc. 3648NF/2
TOGGLE SWITCH DP (ON)-OFF-ON, 12 A @ 28 V DC, PANEL MOUNT
SWITCH TOGGLE DPDT 6A 125V
Toggle Switches Toggle Switch ON-OFF-MOM
Sealed Power Toggle Switch
TOGGLE SW SPST 6A 250V
Apem , DPST, --, , 12 A
Toggle Switch
APEM 3648NF/2 トグルスイッチ

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3648NF2