APEM 25346NA

Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 25346NA.

IHS

Datasheet4 pages13 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

APEM 25446NAH Slide Switch, 25000N Series, DPDT, On-On, Through Hole, 1 A, 250 V
Switch Slide ON ON DPDT Side Slide 4A 250VAC 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON None ON DPDT Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Switch Slide ON None ON DPDT Extended Top Slide 5A 250VAC 28VDC PC Pins Thru-Hole
C&K Components1201M2S1CQE1
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of APEM 25346NA provided by its distributors.

Switch Slide ON ON DPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
PCB SLIDE SWITCH DPDT ON-ON 4 A@ 125 V AC SLIDE
Slide Switch, 2 Positions, DPDT, On-on, Latched, 1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH SLIDE DPDT 4A 125V
SLIDE SWITCH 25000N PCB MOUNT
Miniature Slide Switch
SLIDE SW DPDT 1A 30VDC
APEM , , 14.1mm, 1 A @ 30 V

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc