APEM 13445A9GX768

Pushbutton Switch, DPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
$ 46.644
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 13445A9GX768.

IHS

Datasheet6 pages7 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2018-08-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

APEM13445A
Pushbutton Switch, DPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button ON Mom DPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel Mount
Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; BLUE; Momentary
Switch, Pushbutton, Illuminated, LED, 24V, Rectangular Guarded, Red, Momentary
Switch, Pushbutton, DPDT, (On) Off, 5A 125VAC, 24V LED, Rectangular guard, Green

Descriptions

Descriptions of APEM 13445A9GX768 provided by its distributors.

Pushbutton Switch, DPDT, On-(on), Momentary, 4A, 30VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH, DPDT, 4A, 125 V
SWITCH PUSHBUTTON DPDT 6A 125V
PUSHBUTTON SWITCH, DPDT, 4A, 125 V; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:4A; Actuator / Cap Color:Black; Actuator Style:Plunger
Pushbutton Switch, Dpdt, 4A, 125 V; Product Range:13000 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 13445A9GX768

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13445A-9GX768