Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM 134454X778

Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel Mount
$ 73.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 134454X778.

Master Electronics

Datasheet6 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-7.29%

Related Parts

NKK SwitchesUB16KKW01N-A
UB Series 5 A 250 V SPDT Low Profile Pushbutton Switch
NKK SwitchesUB15KKW01N
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, NON-ILLUMINATED, NO CAP,5A,125VAC, SOLDER
NKK SwitchesUB15NKW01N-B
Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Terminal, Panel Mount
Round Plunger Momentary Contact DPDT 11.9mm 28V 10000Cycles 4A , 16mm*35.7mm

Descriptions

Descriptions of APEM 134454X778 provided by its distributors.

Switch Push Button ON Mom DPDT Round Plunger 4A 28VDC Momentary Contact Solder Lug Panel Mount
PUSH BUTTON SW, DPDT, 4A, 28VDC, PANEL;; PUSH BUTTON SW, DPDT, 4A, 28VDC, PANEL; Switch Operation: On-(Off); Contact Configuration: DPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 28V; Contact Current Max: 4A; Switch
Push Button Sw, Dpdt, 4A, 28Vdc, Panel; Product Range:13000 Series; Panel Cutout Diameter:12Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Natural Rohs Compliant: Yes |Apem 134454X778

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc