APEM 1213A2ULCSA

Switch, P/b, Spst-no, On-(on), Round Black Plunger, 8A, 125VAC, Silver, Solder/qc
$ 9.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 1213A2ULCSA.

Newark

Datasheet4 pages18 years ago
Datasheet7 pages13 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.45%

Related Parts

Pushbutton Switch, SPST, Momentary, 4A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesJPM16B
SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-5 RATED, FLAT, W/O CAP,16A,125VAC
NKK SwitchesJPM16B-C
SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-5 RATED, FLAT, W/RED CAP,16A,125VAC
E-SwitchD16OAR11ARED
PUSHBUTTON SWITCH, SPDT, ON-(ON), 125V AC/24V DC, SOLDER, D16 SERIES
APEMA0101Y
ACCESSORY, P/B OPERATOR ONLY,1 OR 2 POLE,16MM, RECTANGULAR, ILLUMINATIVE, MOMENTARY
Round Plunger On-Off SPST -12.20(Dia) 125V 10000Cycles SPDT , 19mm*41mm

Descriptions

Descriptions of APEM 1213A2ULCSA provided by its distributors.

SWITCH, P/B, SPST-NO, ON-(ON),ROUND BLACK PLUNGER,8A,125VAC, SILVER, SOLDER/QC
Curved Round Plunger Off-Mom SPST-NO -12.20(Dia) 24V 125V 10000Cycles 8A , 17mm*39.2mm
Switch Push Button N.O. SPST Curved Round Plunger 8A 250VAC 24VDC Momentary Contact Panel Mount Quick Connect/Solder Lug
SWITCH, SPST-NO, 8A, 12VDC, SOLDER/QC; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 12V; Contact Current Max: 8A; Swit; Available until stocks are exhausted
Switch, Pushbutton, Spst-No, 8A, 250V; Product Range:1200 Series; Panel Cutout Diameter:12.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black Rohs Compliant: Yes |APEM Inc. 1213A2ULCSA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1213A2ULCSA.