APC AR3307

Netshelter Sx 48U 600Mm Wide X 1200Mm Deep Enclosure With Sides Black |Apc AR3307
$ 4,226.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AR3307.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago

Supply Chain

Introduction Date2024-01-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-08-31

Related Parts

HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
VENTED RACK CASE 17 X 17.5 (19.5 x 21 x 17.5) Hammond PN RCHV1901717BK1 : UPC [623980028095]

Descriptions

Descriptions of APC AR3307 provided by its distributors.

Netshelter Sx 48U 600Mm Wide X 1200Mm Deep Enclosure With Sides Black |Apc AR3307
Rack, Cabinet,19In,48U/84In,41.26 In Depth,Black,3000lb Cap,Steel,NetShelter SX
Racks/Enclosure modules
Height Units = 48 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.2 / Height m = 2.3 / Load Weight t = 1.1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)