Ansmann 5030992

Rechargeable Battery, Max-E, Pack Of 2, Nickel Metal Hydride, 2100 Mah, 1.2 V, Aa Rohs Compliant: Na |Ansmann 5030992
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5030992. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 5030992.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
-100%

Related Parts

PanasonicHHR-210AB18
Battery; Rechargeable; A; Nickel-Metal Hydride; 1.2VDC; 2.2Ah; Pressure Contact; HHR
Dantona IndustriesAA-2100NMFT
Battery 1.2 Volt Nickel Metal Hydride Dantona Single Cell Battery
PanasonicHHR-210AAB
Nickel-Metal Hydride Battery Cylindrical 1.2V 2.08Ah AA Rechargeable
Power SonicNH-1500AA
BATTERY, RECHARGEABLE, AA, NICKEL-METAL HYDRIDE,1.2VDC,1.5AH, PRESSURE CONTACT, NH
PanasonicHHR-210AAB3B
Rechargeable Battery, Single Cell, Nickel Metal Hydride, 2080 Mah, 1.2 V, Aa, Flat Top, 14.5 Mm Rohs Compliant: Na
Dantona IndustriesAA-1800NM
Battery 1.2 Volt Nickel Metal Hydride Dantona Single Cell Battery

Descriptions

Descriptions of Ansmann 5030992 provided by its distributors.

Rechargeable Battery, Max-E, Pack Of 2, Nickel Metal Hydride, 2100 Mah, 1.2 V, Aa Rohs Compliant: Na |Ansmann 5030992
BATTERY,AA,NI-MH,2.1AH,1.2V, PK2; Battery Voltage: 1.2V; Battery Technology: Nickel Metal Hydride; Battery Capacity: 2.1Ah; Battery Size Code: AA; Battery Terminals: Raised Positive and Flat Negative; External Diameter: 14.3mm
Ansmann 5030992 充電式AAバッテリ

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik