Power Sonic NH-1500AA

Battery, Rechargeable, Aa, Nickel-metal Hydride, 1.2VDC, 1.5AH, Pressure Contact, Nh
$ 2.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Sonic NH-1500AA.

Master Electronics

Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Power SonicPS-SC
BATTERY, RECHARGEABLE, SC, NICKEL-CADMIUM, 1.2VDC, 1.5AH, FLAT TOP, PS SERIES
Power SonicPS-SCT
BATTERY, RECHARGEABLE, SC, NICKEL-CADMIUM, 1.2 VDC, 1.5AH, SOLDER TAB, PS SERIES
Power SonicNH-1250AAL
BATTERY, RECHARGEABLE, AA, NICKEL-METAL HYDRIDE,1.2VDC,1.25AH, PRESSURE CONTACT, NH
Power SonicNH-1250AA
Battery; 1.89 In. (Max.) H x 0.56 In. Dia (Max.); Rechargeable; 1.2 V; 1250 mA
Dantona IndustriesAA-1800NMFT
DANTONA AA-1800NMFT Battery 1.2 Volt Nickel Metal Hydride Dantona Single Cell
Dantona IndustriesAA-1800NM
Battery 1.2 Volt Nickel Metal Hydride Dantona Single Cell Battery

Descriptions

Descriptions of Power Sonic NH-1500AA provided by its distributors.

BATTERY, RECHARGEABLE, AA, NICKEL-METAL HYDRIDE,1.2VDC,1.5AH, PRESSURE CONTACT, NH
Cell 1 NI-MH Secondary 1.2V 1.5Ah

Manufacturer Aliases

Power Sonic has several brands around the world that distributors may use as alternate names. Power Sonic may also be known as the following names:

  • POWER-SONIC CORP
  • Power Sonic Corporation
  • POWER SONIC INC
  • Power Soni
  • POWER SONIC/EDGE

Part Number Aliases

This part may be known by these alternate part numbers:

  • NH1500AA