Anderson Power SBS75XBLK-BK

Conn; High Current; Hsg; SBS75X; Multipole; Genderless; Black; Finger Proof; Bulk; 80V
$ 4.19
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBS75XBLK-BK.

Electro Sonic

Datasheet0 pages0 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+3.34%

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
TE Connectivity926495-2
Connector Accessories Keying Strip Straight Polycarbonate Red Bag
TE Connectivity926495-3
Connector Accessory, Keying Item, Glass Filled Polycarbonate
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE, 12-10AWG, CABLE, 30A, BLACK
CONNECTOR, PHOTOVOLTAIC, DC SOCKET HOUSING, FEMALE,14AWG, SOLARSPEC, CABLE,15A, BLACK
Amphenol IndustrialH4CFC6DI
Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, 10 AWG, 52 A

Descriptions

Descriptions of Anderson Power SBS75XBLK-BK provided by its distributors.

Conn; High Current; Hsg; SBS75X; Multipole; Genderless; Black; Finger Proof; Bulk; 80V
Heavy Duty Power Connectors SBS75x HOUSING ONLY BLACK - BULK
Conn Housing RCP 3 POS Crimp ST Cable Mount Black
Plug/Rcpt Housing, 2Pos, Pc, Black; Product Range:Sbs75X Series; Gender:Plug, Receptacle; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Sbs75X Series Power Contacts Rohs Compliant: Yes |Anderson Power Products SBS75XBLK-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)