Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 992G1

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
$ 1.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 992G1.

IHS

Datasheet1 page0 years ago

Electro Sonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
+123%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-04-01

Related Parts

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
Connector Housing, Plug, 6 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 3 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
TE Connectivity1-1718333-1
TE CONNECTIVITY 1-1718333-1 Wire-To-Board Connector, 2 Contacts, Receptacle
TE Connectivity776522-1
Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity174057-2
TE Connectivity 174057-2 Automotive Connector Female Shrouded 1X02P

Descriptions

Descriptions of Anderson Power 992G1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Hermaphroditic
POWER CONNECTOR HOUSING RED SB CONNECTOR SB 50, SB 50 SERIES
PLUG AND SOCKET CONNECTOR HOUSING; Product Range: SB50 Series; Gender: Hermaphroditic; No. of Positions: 2Positions; Pitch Spacing: -; For Use With: SB50 Wire, Busbar, or PCB Contacts; Body Color: Red; Colo 93B6560
Gender = Neutral / Colour = Red / Poles = 2 / Current Rating A = 50 / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 105 / Series = SB / Operating Temperature Min. °C = -20 / Voltage Rating = 600 V / Material = Polycarbonate (PC)

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 992 G1
  • 992G1-BK
  • 992G1.
  • 992G1BK