Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502351-0600

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502351-0600.

Sager Electronics

Datasheet1 page13 years ago

HQonline

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
-18.81%

CAD Models

Download Molex 502351-0600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 6 Circuits, Natural
Conn Housing RCP 6 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Single Row, 6 Circuits, White
TE Connectivity1375820-6
WIRE-BOARD Connector RECEPTACLE, 6POS, 2; 2.54mm; Type:Wire to Board; Series:CST-100;
TE Connectivity3-640441-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
TE Connectivity3-640442-6
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of Molex 502351-0600 provided by its distributors.

DuraClik Wire-to-Board Receptacle Housing, Single Row, 6 Circuits, Natural
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Natural DuraClik Bag
Connector Housing, DuraClik 502351 Series, Receptacle, 6 Ways, 2 mm
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Molex Crimp Connector Housing, 6road, 2mmPitch, 1line
Connector, Rcpt, 6Pos, 1Row, 2Mm; |Molex 502351-0600
2mm 1x6P 6 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
2.0 W/B REC HSG 6CKT / Rectangular Connectors - Housings
DuraClik Housing, Receptacle, 6 Poles, 1 Rows, 2mm Pitch
Connector Accessories Housing Bag
CONN HOUSING, RCPT, 6POS, 2MM, NATURAL;
FFC/FPC Connector, 33 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, White Insulator
Headers & Wire Housings Duraclik Rec Hgs 6P Sr Crimp
Cross Referenced to MOLEX - Part MOL502351-0600
CONN HOUSING, RCPT, 6POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502351-0600.
  • 5023510600