Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 776522-1

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package

$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776522-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-19.05%

CAD Models

Download TE Connectivity 776522-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-01-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Molex crimp housing Automotive connector male plug, NSCCseries, 2road, 10A, Wire installation
TE Connectivity174463-1
Conn Housing, 3.5Mm, Rcpt, 2Positions; |Te Connectivity Amp 174463-1
TE Connectivity174463-2
Plug Housing, 2 Pos, Pbt, Black; |Te Connectivity Amp 174463-2
TE Connectivity964586-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Conn Housing PL 2 POS 3.7mm Crimp RA Cable Mount White Flexi-Mate™ Bag

Descriptions

Descriptions of TE Connectivity 776522-1 provided by its distributors.

Conn Housing PL 2 POS 4.5mm Crimp ST Cable Mount Automotive Package
Connector Housing, AMPSEAL, Plug, 4 Ways, 5.3 mm, AMP AMPSEAL Series Socket Contacts
TE Connectivity Automotive connector housing Automotive connector female seat, AMPSEAL 16series, 2road, Cable installation installation
Product Range:ampseal Series; Gender:plug; No. Of Positions:2Positions; Pitch Spacing:4.5Mm; For Use With:ampseal 16 Connectors; Colour:red; Connector Mounting:cable Mount; Connector Type:plug & Socket; No. Of Contacts:2Contacts Rohs Compliant: Yes
AS16,PLUG ASSY,ST,02P,E SEAL,CODE A Nominal Voltage Architecture: 24 V 240 V 48 V 12 V Number of Positions: 2 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Plug | 24 V | Part Number: 776522-1 | Internal Number: 776522-1 | Alias Number: AS16-ST-06-02SA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776522-1.