Anderson Power 6810G2

Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal
$ 5.386

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6810G2.

IHS

Datasheet4 pages13 years ago

JRH Electronics

Farnell

TME

Sager Electronics

Inventory History

3 month trend:
+44.02%

Related Parts

TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480319-0
Connector; Commercial MATE-N-LOK; Receptacle (Cap); 2; Nylon; 13 A (Max.); AMP
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, PBT, PicoBlade 51021 Series, Receptacle, 2 Ways, 1.25 mm
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Anderson Power 6810G2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp and Solder Terminal
SB 120 Blue Connector Housing 600V Anderson 6810G2 ANDERSON 6810G2-BK
Conn;Rect;PowerPoleHousing;SB120Series;Blue;120A;600V | Anderson Power Products 6810G2
PLUG/RCPT HOUSING, 2POS, BLUE; Product Range: SB120 Series; Gender: Plug, Receptacle; No. of Positions: 2Ways; Pitch Spacing: -; For Use With: APP SB120 Series 1AWG Size Contacts; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6810G2.
  • 6810G2..