Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Anderson Power 6331G3

Anderson Power Products SB50series battery connector, 2road, Rated600 V 50.0A, Male plug, Black
$ 4.415

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6331G3.

IHS

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+25.14%

Related Parts

Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
FFC and FPC Connectors; MOLEX; 52207-0833; Silver, Tin; Surface Mount; 1 A; 8
TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
TE Connectivity647845-3
TE Connectivity battery connector, 2road, Rated600 V AC/DC 50A, Cable installation, red
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray

Descriptions

Descriptions of Anderson Power 6331G3 provided by its distributors.

Anderson Power Products SB50series battery connector, 2road, Rated600 V 50.0A, Male plug, Black
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Conn, Hermaphroditic, 2Pos, Crimp, Blk; |Anderson Power Products 6331G3
POWER CONNECTOR, 2 POSITION, 50A, 6AWG, CABLE; Product Range:SB50 Series; No. of Contacts:2Contacts; Gender:-; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; No. of Ro

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6331G3.