Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 647845-3

TE Connectivity battery connector, 2road, Rated600 V AC/DC 50A, Cable installation, red
$ 2.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647845-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Master Electronics

Farnell

Inventory History

3 month trend:
-14.83%

CAD Models

Download TE Connectivity 647845-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2213617-1
Connector, Blade/Rcpt, 2Pos, 1Row, 4Mm; |Amp Te Connectivity 2213617-1
TE Connectivity1-2213614-1
Lighting Conn Herm Blade&rec 2 Pos, lat, s; |Te Connectivity Amp 1-2213614-1

Descriptions

Descriptions of TE Connectivity 647845-3 provided by its distributors.

TE Connectivity battery connector, 2road, Rated600 V AC/DC 50A, Cable installation, red
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
PLUG AND SOCKET CONNECTOR HOUSING; Series: Power Series 50; No. of Positions: 2; Pitch Spacing: -; For Use With: AMP Power Series 50 Connectors; Connector Mounting: Cable; Connector Type: Plug & Socket; No. o
Special Order: SERIES 50 HOUSING,RED Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Receptacle Connector System: Wire-to-Wire Number of Positions: 2 Centerline (Pitch): 19.05 mm Housing Plug Wire-to-Wire | Rectangular Power Connector | Part Number: 647845-3 | Internal Number: 647845-3 | 19.05 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647845-3.