What’s new: Find the right parts faster with our redesigned experience

Learn more

Anderson Power 6326G5

Anderson Power Products SB175series battery connector, 2road, Rated600 V 280A, Male plug, Blue

$ 14.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 6326G5.

IHS

Datasheet1 page0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

Conn; Rect; Header; 10.00mm Pitch; 4 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity1982299-4
Conn Wire to Board SKT 2Power POS 7.8mmCrimp ST Top EntryCable Mount Tray
TE Connectivity1982295-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Conn; Rect; Header; 10.00mm Pitch; 3 Pos; RtAng; 1-Row; Mini-Fit Sr; 1.57mm Thick; Silvr
TE Connectivity2042274-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Connector Power Crimping 762nm silver 16-20 AWG push-in 25.5mm(Length)

Descriptions

Descriptions of Anderson Power 6326G5 provided by its distributors.

Anderson Power Products SB175series battery connector, 2road, Rated600 V 280A, Male plug, Blue
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Crimp and Solder Terminal
600V 2GA Blue Connector Kit SB 175 Series, Anderson Housing and 2 contacts
CONNECTOR, POWER, HEAVY DUTY, SB175 BLUE #2 AWG #2 AWG CONT 175A
Sb175 Conn Blue #2 Rohs Compliant: Yes |Anderson Power Products 6326G5
PLUG & SOCKET CONNECTOR, PLUG, 2POS; Ser; PLUG & SOCKET CONNECTOR, PLUG, 2POS; Series:SB175; Contact Termination:Crimp; No. of Contacts:2; No. of Rows:1; Connector Mounting:Cable; Gender:Plug; Contact Material:Copper Alloy; Contact Plating:Silver; Color:Blue

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)